Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




LCA710RTR | |
|---|---|
DigiKey Part Number | LCA710RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LCA710RTR |
Description | SSR RELAY SPST-NO 1A 0-60V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | LCA710RTR Models |
Category | Voltage - Load 0 V ~ 60 V |
Mfr | Load Current 1 A |
Series | On-State Resistance (Max) 500 mOhms |
Packaging Tape & Reel (TR) | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 6-SMD |
Circuit | Approval Agency CSA, EN, UL |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.2VDC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LCA710R | IXYS Integrated Circuits Division | 73 | 212-LCA710R-ND | kr.61.98000 | Parametric Equivalent |
| LCA710S | IXYS Integrated Circuits Division | 3.895 | 212-LCA710S-ND | kr.61.98000 | Parametric Equivalent |
| LCA710STR | IXYS Integrated Circuits Division | 3.842 | 212-LCA710STRCT-ND | kr.59.23000 | Parametric Equivalent |
| LCA712S | IXYS Integrated Circuits Division | 1.708 | LCA712S-ND | kr.71.15000 | Parametric Equivalent |
| LCA712STR | IXYS Integrated Circuits Division | 4.497 | 212-LCA712STRCT-ND | kr.68.01000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.41.40341 | kr.41,403.41 |
| Unit Price without VAT: | kr.41.40341 |
|---|---|
| Unit Price with VAT: | kr.51.75426 |




