



LBB127PTR | |
|---|---|
DigiKey Part Number | LBB127PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LBB127PTR |
Description | SSR RELAY SPST-NC 200MA 0-250V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NC (1 Form B) x 2 8-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Category | Voltage - Load 0 V ~ 250 V |
Mfr | Load Current 200 mA |
Series | On-State Resistance (Max) 10 Ohms |
Packaging Tape & Reel (TR) | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 8-Flatpack |
Circuit | Approval Agency CSA, EN, UL |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.2VDC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LBB127P | IXYS Integrated Circuits Division | 966 | 212-LBB127P-ND | kr.78.74000 | Parametric Equivalent |
| LBB127S | IXYS Integrated Circuits Division | 27 | LBB127S-ND | kr.78.74000 | Parametric Equivalent |
| LBB127STR | IXYS Integrated Circuits Division | 0 | 212-LBB127STR-ND | kr.52.84453 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.27.45803 | kr.27,458.03 |
| Unit Price without VAT: | kr.27.45803 |
|---|---|
| Unit Price with VAT: | kr.34.32254 |


