



LBA110PTR | |
|---|---|
DigiKey Part Number | 212-LBA110PTR-ND - Tape & Reel (TR) 212-LBA110PTRCT-ND - Cut Tape (CT) 212-LBA110PTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LBA110PTR |
Description | RELAY SPST-NO/NC 120MA 0-350V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO + SPST-NC (1 Form A and B) 8-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 350 V | |
Load Current | 120 mA | |
On-State Resistance (Max) | 35 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 8-Flatpack | |
Approval Agency | CSA, EN, TUV, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.30.67000 | kr.30.67 |
| 10 | kr.27.30800 | kr.273.08 |
| 25 | kr.26.08000 | kr.652.00 |
| 50 | kr.25.18640 | kr.1,259.32 |
| 100 | kr.24.32280 | kr.2,432.28 |
| 250 | kr.23.22516 | kr.5,806.29 |
| 500 | kr.22.42758 | kr.11,213.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.21.65688 | kr.21,656.88 |
| 2.000 | kr.20.91210 | kr.41,824.20 |
| 3.000 | kr.20.48821 | kr.61,464.63 |
| Unit Price without VAT: | kr.30.67000 |
|---|---|
| Unit Price with VAT: | kr.38.33750 |


