Solid State Photo-Coupled Relay (Photorelay) SPST-NO + SPST-NC (1 Form A and B) 8-SMD (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO + SPST-NC (1 Form A and B) 8-SMD (0.300", 7.62mm)
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

LBA110PTR

DigiKey Part Number
212-LBA110PTR-ND - Tape & Reel (TR)
212-LBA110PTRCT-ND - Cut Tape (CT)
212-LBA110PTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LBA110PTR
Description
RELAY SPST-NO/NC 120MA 0-350V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO + SPST-NC (1 Form A and B) 8-SMD (0.300", 7.62mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, DC
Voltage - Input
1.2VDC
Voltage - Load
0 V ~ 350 V
Load Current
120 mA
On-State Resistance (Max)
35 Ohms
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
8-Flatpack
Approval Agency
CSA, EN, TUV, UL
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 324
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.30.24000kr.30.24
10kr.26.92600kr.269.26
25kr.25.71520kr.642.88
50kr.24.83380kr.1,241.69
100kr.23.98230kr.2,398.23
250kr.22.90008kr.5,725.02
500kr.22.11366kr.11,056.83
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.21.35375kr.21,353.75
2.000kr.20.61939kr.41,238.78
3.000kr.20.20144kr.60,604.32
Manufacturers Standard Package
Unit Price without VAT:kr.30.24000
Unit Price with VAT:kr.37.80000