Low-Side Gate Driver IC Non-Inverting 8-SOIC-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Low-Side Gate Driver IC Non-Inverting 8-SOIC-EP
IX4340NE

IXDN614SITR

DigiKey Part Number
212-IXDN614SITR-ND - Tape & Reel (TR)
212-IXDN614SITRCT-ND - Cut Tape (CT)
212-IXDN614SITRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IXDN614SITR
Description
IC GATE DRVR LOW-SIDE 8SOIC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Low-Side Gate Driver IC Non-Inverting 8-SOIC-EP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Logic Voltage - VIL, VIH
0.8V, 3V
Manufacturer
IXYS Integrated Circuits Division
Current - Peak Output (Source, Sink)
14A, 14A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Type
Non-Inverting
Part Status
Active
Rise / Fall Time (Typ)
25ns, 18ns
DigiKey Programmable
Not Verified
Operating Temperature
-55°C ~ 150°C (TJ)
Driven Configuration
Low-Side
Mounting Type
Surface Mount
Channel Type
Single
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Number of Drivers
1
Supplier Device Package
8-SOIC-EP
Gate Type
IGBT, MOSFET (N-Channel, P-Channel)
Base Product Number
Voltage - Supply
4.5V ~ 35V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MIC4120YMEMicrochip Technology463576-1445-NDkr.10.06000Similar
MIC4420ZMMicrochip Technology32576-1191-NDkr.11.22000Similar
MIC4420ZM-TRMicrochip Technology3.866MIC4420ZM-CT-NDkr.11.22000Similar
MIC4422AYMMicrochip Technology58576-2318-NDkr.14.81000Similar
MIC4422YM-TRMicrochip Technology3.059576-1194-1-NDkr.16.73000Similar
In-Stock: 7.181
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.31.34000kr.31.34
10kr.23.82000kr.238.20
25kr.21.94280kr.548.57
100kr.19.88190kr.1,988.19
250kr.18.93692kr.4,734.23
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.17.41777kr.34,835.54
Manufacturers Standard Package
Unit Price without VAT:kr.31.34000
Unit Price with VAT:kr.39.17500