


IXDN602SITR | |
|---|---|
DigiKey Part Number | 212-IXDN602SITR-ND - Tape & Reel (TR) 212-IXDN602SITRCT-ND - Cut Tape (CT) 212-IXDN602SITRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IXDN602SITR |
Description | IC GATE DRVR LOW-SIDE 8SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 8-SOIC-EP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS Integrated Circuits Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | IGBT, MOSFET (N-Channel, P-Channel) | |
Voltage - Supply | 4.5V ~ 35V | |
Logic Voltage - VIL, VIH | 0.8V, 3V | |
Current - Peak Output (Source, Sink) | 2A, 2A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 7.5ns, 6.5ns | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOIC-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.71000 | kr.14.71 |
| 10 | kr.10.91100 | kr.109.11 |
| 25 | kr.9.95640 | kr.248.91 |
| 100 | kr.8.90640 | kr.890.64 |
| 250 | kr.8.40584 | kr.2,101.46 |
| 500 | kr.8.15882 | kr.4,079.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.7.65111 | kr.15,302.22 |
| 4.000 | kr.7.48283 | kr.29,931.32 |
| 6.000 | kr.7.39857 | kr.44,391.42 |
| Unit Price without VAT: | kr.14.71000 |
|---|---|
| Unit Price with VAT: | kr.18.38750 |

