
CPC9909NTR | |
|---|---|
DigiKey Part Number | 212-CPC9909NTR-ND - Tape & Reel (TR) 212-CPC9909NTRCT-ND - Cut Tape (CT) 212-CPC9909NTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPC9909NTR |
Description | IC LED DRIVER OFFL PWM 8SOIC |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Step-Down (Buck), Step-Up (Boost) PWM Dimming 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS Integrated Circuits Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | AC DC Offline Switcher | |
Topology | Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 8V | |
Voltage - Supply (Max) | 550V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | 30kHz ~ 120kHz | |
Dimming | PWM | |
Applications | Signage | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.72000 | kr.14.72 |
| 10 | kr.10.89900 | kr.108.99 |
| 25 | kr.9.94080 | kr.248.52 |
| 100 | kr.8.89140 | kr.889.14 |
| 250 | kr.8.39012 | kr.2,097.53 |
| 500 | kr.8.13794 | kr.4,068.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.7.41231 | kr.14,824.62 |
| 4.000 | kr.7.24880 | kr.28,995.20 |
| 6.000 | kr.7.16689 | kr.43,001.34 |
| Unit Price without VAT: | kr.14.72000 |
|---|---|
| Unit Price with VAT: | kr.18.40000 |

