Low-Side Gate Driver IC CMOS/TTL 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IX4340NTR

DigiKey Part Number
212-IX4340NTR-ND - Tape & Reel (TR)
212-IX4340NTRCT-ND - Cut Tape (CT)
212-IX4340NTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IX4340NTR
Description
IC GATE DRVR LOW-SIDE 8SOIC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Low-Side Gate Driver IC CMOS/TTL 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Logic Voltage - VIL, VIH
0.8V, 2.5V
Manufacturer
IXYS Integrated Circuits Division
Current - Peak Output (Source, Sink)
5A, 5A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Type
CMOS/TTL
Part Status
Active
Rise / Fall Time (Typ)
7ns, 7ns
DigiKey Programmable
Not Verified
Operating Temperature
-55°C ~ 150°C
Driven Configuration
Low-Side
Mounting Type
Surface Mount
Channel Type
Independent
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Drivers
2
Supplier Device Package
8-SOIC
Gate Type
MOSFET (N-Channel, P-Channel)
Base Product Number
Voltage - Supply
5V ~ 20V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 322
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.04000kr.7.04
10kr.5.07800kr.50.78
25kr.4.58760kr.114.69
100kr.4.04810kr.404.81
250kr.3.79056kr.947.64
500kr.3.63522kr.1,817.61
1.000kr.3.54736kr.3,547.36
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.3.31569kr.13,262.76
8.000kr.3.24447kr.25,955.76
12.000kr.3.20879kr.38,505.48
20.000kr.3.16928kr.63,385.60
Manufacturers Standard Package
Unit Price without VAT:kr.7.04000
Unit Price with VAT:kr.8.80000