Gate Driver Optical Coupling 3750Vrms 2 Channel 8-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FDA215S

DigiKey Part Number
FDA215S-ND
Manufacturer
Manufacturer Product Number
FDA215S
Description
OPTOISO 3.75KV 2CH GATE DVR 8SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Gate Driver Optical Coupling 3750Vrms 2 Channel 8-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Technology
Optical Coupling
Number of Channels
2
Voltage - Isolation
3750Vrms
Common Mode Transient Immunity (Min)
-
Propagation Delay tpLH / tpHL (Max)
5ms, 5ms
Pulse Width Distortion (Max)
-
Rise / Fall Time (Typ)
-
Current - Output High, Low
-
Current - Peak Output
-
Voltage - Forward (Vf) (Typ)
1.2V
Current - DC Forward (If) (Max)
100 mA
Voltage - Output Supply
-
Grade
-
Qualification
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SMD, Gull Wing
Supplier Device Package
8-SMD
Approval Agency
EN, IEC, TUV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 554
Factory Stock: 900
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.24.85000kr.24.85
10kr.18.75400kr.187.54
50kr.16.30900kr.815.45
100kr.15.55200kr.1,555.20
250kr.14.75268kr.3,688.17
500kr.14.27108kr.7,135.54
1.000kr.13.87458kr.13,874.58
2.500kr.13.45607kr.33,640.18
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.24.85000
Unit Price with VAT:kr.31.06250