
CPC5712U | |
|---|---|
DigiKey Part Number | CPC5712U-ND |
Manufacturer | |
Manufacturer Product Number | CPC5712U |
Description | IC TELECOM INTERFACE 16SOP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Telecom IC Phone Line Monitor with Detectors (PLMD) 16-SOP |
Datasheet | Datasheet |
EDA/CAD Models | CPC5712U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS Integrated Circuits Division | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Phone Line Monitor with Detectors (PLMD) | |
Interface | - | |
Number of Circuits | 1 | |
Voltage - Supply | 3V ~ 5.5V | |
Current - Supply | 1.72mA | |
Power (Watts) | 50 mW | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.52000 | kr.10.52 |
| 10 | kr.7.70300 | kr.77.03 |
| 25 | kr.6.99440 | kr.174.86 |
| 100 | kr.6.21950 | kr.621.95 |
| 300 | kr.5.78630 | kr.1,735.89 |
| 500 | kr.5.62612 | kr.2,813.06 |
| 1.000 | kr.5.44245 | kr.5,442.45 |
| 2.500 | kr.5.24858 | kr.13,121.45 |
| 5.000 | kr.5.13175 | kr.25,658.75 |
| Unit Price without VAT: | kr.10.52000 |
|---|---|
| Unit Price with VAT: | kr.13.15000 |

