N-Channel, Depletion Mode 250 V 360mA (Ta) 1.1W (Ta) Surface Mount SOT-89-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPC3703CTR

DigiKey Part Number
212-CPC3703CTR-ND - Tape & Reel (TR)
212-CPC3703CTRCT-ND - Cut Tape (CT)
212-CPC3703CTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPC3703CTR
Description
MOSFET N-CH 250V 360MA SOT89-3
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
N-Channel, Depletion Mode 250 V 360mA (Ta) 1.1W (Ta) Surface Mount SOT-89-3
cms-datasheet
 cms-datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
250 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
0V
Rds On (Max) @ Id, Vgs
4Ohm @ 200mA, 0V
Vgs(th) (Max) @ Id
-
Vgs (Max)
±15V
Input Capacitance (Ciss) (Max) @ Vds
350 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
1.1W (Ta)
Operating Temperature
-55°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-89-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 62
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
Quantitycms-unit-priceExt Price
1kr.8.74000kr.8.74
10kr.5.51700kr.55.17
100kr.3.65420kr.365.42
500kr.2.85350kr.1,426.75
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
Quantitycms-unit-priceExt Price
1.000kr.2.77737kr.2,777.37
2.000kr.2.54529kr.5,090.58
3.000kr.2.42702kr.7,281.06
5.000kr.2.29413kr.11,470.65
7.000kr.2.21544kr.15,508.08
10.000kr.2.13895kr.21,389.50
Manufacturers Standard Package
Unit Price without VAT:kr.8.74000
Unit Price with VAT:kr.10.92500