



CPC1963G | |
|---|---|
DigiKey Part Number | 212-CPC1963G-ND |
Manufacturer | |
Manufacturer Product Number | CPC1963G |
Description | SSR RELAY SPST-NO 500MA 0-600V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 600 V | |
Load Current | 500 mA | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 6-DIP | |
Approval Agency | CSA, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.40.77000 | kr.40.77 |
| 10 | kr.36.31000 | kr.363.10 |
| 25 | kr.34.67840 | kr.866.96 |
| 50 | kr.33.48880 | kr.1,674.44 |
| 100 | kr.32.33970 | kr.3,233.97 |
| 250 | kr.30.88048 | kr.7,720.12 |
| 500 | kr.29.81964 | kr.14,909.82 |
| 1.000 | kr.28.79444 | kr.28,794.44 |
| Unit Price without VAT: | kr.40.77000 |
|---|---|
| Unit Price with VAT: | kr.50.96250 |

