



CPC1945G | |
|---|---|
DigiKey Part Number | 212-CPC1945G-ND |
Manufacturer | |
Manufacturer Product Number | CPC1945G |
Description | SSR RELAY SPST-NO 1A 0-400V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 16-DIP (0.300", 7.62mm), 4 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 400 V | |
Load Current | 1 A | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 16-DIP | |
Approval Agency | CSA, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.20.28512 | kr.5,071.28 |
| Unit Price without VAT: | kr.20.28512 |
|---|---|
| Unit Price with VAT: | kr.25.35640 |

