Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.150", 3.81mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.150", 3.81mm)
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

CPC1008NTR

DigiKey Part Number
212-CPC1008NTR-ND - Tape & Reel (TR)
212-CPC1008NTRCT-ND - Cut Tape (CT)
212-CPC1008NTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPC1008NTR
Description
SSR RELAY SPST-NO 150MA 0-100V
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.150", 3.81mm)
Datasheet
 Datasheet
EDA/CAD Models
CPC1008NTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, DC
Voltage - Input
1.2VDC
Voltage - Load
0 V ~ 100 V
Load Current
150 mA
On-State Resistance (Max)
8 Ohms
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
4-SOP
Approval Agency
CSA, TUV, UL
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.462
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.16000kr.10.16
10kr.9.07300kr.90.73
25kr.8.66240kr.216.56
50kr.8.36680kr.418.34
100kr.8.07990kr.807.99
250kr.7.71600kr.1,929.00
500kr.7.45146kr.3,725.73
1.000kr.7.19568kr.7,195.68
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.6.94858kr.13,897.16
4.000kr.6.70982kr.26,839.28
6.000kr.6.57390kr.39,443.40
10.000kr.6.40651kr.64,065.10
Manufacturers Standard Package
Unit Price without VAT:kr.10.16000
Unit Price with VAT:kr.12.70000