


iG61M-SC9596-5L008G-E016G-IAB-ES | |
|---|---|
DigiKey Part Number  | 2503-iG61M-SC9596-5L008G-E016G-IAB-ES-ND  | 
Manufacturer  | |
Manufacturer Product Number  | iG61M-SC9596-5L008G-E016G-IAB-ES  | 
Description  | i.MX9596 SoM - ES Version  | 
Customer Reference  | |
Detailed Description  | Single Board Computer 800MHz 2/6 Core 16GB RAM  | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | iWave Global  | |
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Speed  | 800MHz  | |
Number of Cores  | 2/6  | |
Power (Watts)  | 5W  | |
Cooling Type  | Fan + Heat Sink  | |
Size / Dimension  | 3.228" L x 1.969" W (82.00mm x 50.00mm)  | |
Form Factor  | SMARC  | |
Expansion Site/Bus  | GPIO, I2C, I2S, MIPI-CSI, MIPI-DSI, PCIe, SDIO, SPI, UART  | |
RAM Capacity/Installed  | 16GB  | |
Storage Interface  | eMMC, LPDDR4, QSPI Flash  | |
Video Outputs  | MIPI-DSI  | |
Ethernet  | 10 GbE  | |
USB  | USB 2.0 (4), USB 3.0 (1)  | |
Digital I/O Lines  | 10  | |
Analog Input:Output  | -  | |
Watchdog Timer  | No  | |
Operating Temperature  | - 40°C ~ 85°C  | 


