



IW-G35M-19EG-4E004G-E008G-BEF | |
|---|---|
DigiKey Part Number | 2503-IW-G35M-19EG-4E004G-E008G-BEF-ND |
Manufacturer | |
Manufacturer Product Number | IW-G35M-19EG-4E004G-E008G-BEF |
Description | AMD ZYNQ US+ ZU19EG MPSOC SOM |
Customer Reference | |
Detailed Description | Zynq™ UltraScale+™MPSOC Embedded Module ARM® Cortex®-A53 Dual, ARM® Cortex®-R5 Dual ARM® Mali-400 MP2 GPU 600MHz 4GB from PS, 4GB from PL 8GB eMMC |
Datasheet | Datasheet |
EDA/CAD Models | IW-G35M-19EG-4E004G-E008G-BEF Models |
Category | Co-Processor ARM® Mali-400 MP2 GPU |
Manufacturer iWave Global | Speed 600MHz |
Series | Flash Size 8GB eMMC |
Packaging Bulk | RAM Size 4GB from PS, 4GB from PL |
Part Status Active | Connector Type 2 x 240 Pin |
Module/Board Type MPU, FPGA | Size / Dimension 4.330" L x 2.950" W (110.00mm x 75.00mm) |
Core Processor ARM® Cortex®-A53 Dual, ARM® Cortex®-R5 Dual | Operating Temperature -40°C ~ 85°C |



