Single Board Computer 1.2GHz, 1.8GHz, 264MHz 2/2/4 Core 8GB/0GB RAM ARM® Cortex®-A53, ARM® Cortex®-A72, ARM® Cortex®-M4F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IW-G27S-SCQM-4L008G-E032G-BIC

DigiKey Part Number
5454-IW-G27S-SCQM-4L008G-E032G-BIC-ND
Manufacturer
Manufacturer Product Number
IW-G27S-SCQM-4L008G-E032G-BIC
Description
I.MX 8QUADMAX/QUADPLUS SMARC SBC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Single Board Computer 1.2GHz, 1.8GHz, 264MHz 2/2/4 Core 8GB/0GB RAM ARM® Cortex®-A53, ARM® Cortex®-A72, ARM® Cortex®-M4F
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Form Factor
Pico-ITX
Manufacturer
iWave Global
Expansion Site/Bus
CAN, CSI, DSI, I2C, LVDS, PWM, SPI, UART
Packaging
Bulk
RAM Capacity/Installed
8GB/0GB
Part Status
Active
Storage Interface
eMMC, M.2, microSD, PCIe, SATA, SPI
Core Processor
ARM® Cortex®-A53, ARM® Cortex®-A72, ARM® Cortex®-M4F
Video Outputs
eDP, HDMI
Speed
1.2GHz, 1.8GHz, 264MHz
Ethernet
10/100/1000 Mbps (2), GbE (2), RJ45 (2)
Number of Cores
2/2/4
USB
USB 2.0 (1), USB 2.0 OTG (1), USB 3.0 (1)
Cooling Type
Heat Sink
Watchdog Timer
No
Size / Dimension
3.937" x 2.835" (99.99mm x 72.00mm)
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Non-Cancelable/Non-Returnable
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.4,742.00000kr.4,742.00
Manufacturers Standard Package
Unit Price without VAT:kr.4,742.00000
Unit Price with VAT:kr.5,927.50000