ISO 15765-4 CAN, ISO 11898, UDS, CANopen, CiA 447 Protocol Stacks Gateway HS CAN, CAN FD, LS CAN, Ethernet, GPIOs x 4 (2DI, 2DO)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ISO 15765-4 CAN, ISO 11898, UDS, CANopen, CiA 447 Protocol Stacks Gateway HS CAN, CAN FD, LS CAN, Ethernet, GPIOs x 4 (2DI, 2DO)
Exploring the iWave Telematics Solutions Portfolio

IW-G26U-Y2-512M3-008GE-LIWB-04-TH-LI5X-D

DigiKey Part Number
5454-IW-G26U-Y2-512M3-008GE-LIWB-04-TH-LI5X-D-ND
Manufacturer
Manufacturer Product Number
IW-G26U-Y2-512M3-008GE-LIWB-04-TH-LI5X-D
Description
TELEMATICS CONTROL UNIT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
ISO 15765-4 CAN, ISO 11898, UDS, CANopen, CiA 447 Protocol Stacks Gateway HS CAN, CAN FD, LS CAN, Ethernet, GPIOs x 4 (2DI, 2DO)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
792MHz
Manufacturer
iWave Global
Applications
General Purpose
Series
Interface
HS CAN, CAN FD, LS CAN, Ethernet, GPIOs x 4 (2DI, 2DO)
Packaging
Bulk
Sensitivity
-157dBm
Part Status
Active
Data Rate (Max)
1Mbps, 5Mbps
Function
Gateway
Features
CAT4-EX, Europe, India
Modulation or Protocol
ISO 15765-4 CAN, ISO 11898, UDS, CANopen, CiA 447 Protocol Stacks
Voltage - Supply
9V ~ 32V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Non-Cancelable/Non-Returnable
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.2,234.85000kr.2,234.85
Manufacturers Standard Package
Unit Price without VAT:kr.2,234.85000
Unit Price with VAT:kr.2,793.56250