802.11 a/b/g/n/ac, BeiDou, Bluetooth v5.2+EDR, Cellular, Galileo, GLONASS, GNSS, GPS, LTE Telematics Device LTE Cat 4 (North America/Canada), Analog Inputs, Digital Inputs, Ethernet, IP67 Enclosure
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
802.11 a/b/g/n/ac, BeiDou, Bluetooth v5.2+EDR, Cellular, Galileo, GLONASS, GNSS, GPS, LTE Telematics Device LTE Cat 4 (North America/Canada), Analog Inputs, Digital Inputs, Ethernet, IP67 Enclosure
Exploring the iWave Telematics Solutions Portfolio

IW-G26ISA-512-08G-NIW-XM-12-EM-LI9BXX-D

DigiKey Part Number
5454-IW-G26ISA-512-08G-NIW-XM-12-EM-LI9BXX-D-ND
Manufacturer
Manufacturer Product Number
IW-G26ISA-512-08G-NIW-XM-12-EM-LI9BXX-D
Description
RUGGED TELEMATICS DEVICE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
802.11 a/b/g/n/ac, BeiDou, Bluetooth v5.2+EDR, Cellular, Galileo, GLONASS, GNSS, GPS, LTE Telematics Device LTE Cat 4 (North America/Canada), Analog Inputs, Digital Inputs, Ethernet, IP67 Enclosure
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
792MHz
Manufacturer
iWave Global
Interface
LTE Cat 4 (North America/Canada), Analog Inputs, Digital Inputs, Ethernet, IP67 Enclosure
Series
Sensitivity
-157dBm
Packaging
Box
Data Rate (Max)
1Mbps, 5Mbps
Part Status
Active
Features
IP67
Function
Telematics Device
Voltage - Supply
9V ~ 32V
Modulation or Protocol
802.11 a/b/g/n/ac, BeiDou, Bluetooth v5.2+EDR, Cellular, Galileo, GLONASS, GNSS, GPS, LTE
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.4,860.24000kr.4,860.24
Manufacturers Standard Package
Unit Price without VAT:kr.4,860.24000
Unit Price with VAT:kr.6,075.30000