
VG95328M14-19PWJ | |
|---|---|
DigiKey Part Number | 1003-VG95328M14-19PWJ-ND |
Manufacturer | |
Manufacturer Product Number | VG95328M14-19PWJ |
Description | VG95328M14-19PWJ |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Shell Finish Olive Drab Chromate over Cadmium |
Mfr | Contact Finish - Mating Gold |
Series | Color Olive Drab |
Packaging Bulk | Features Backshell, Coupling Nut |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 7.5A |
Number of Positions 19 | Voltage Rating 1500VAC, 2100VDC |
Shell Size - Insert 14-19 | Cable Opening 0.598" (15.20mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Backshell Material, Plating Aluminum Alloy, Olive Drab Chromate over Cadmium |
Fastening Type Reverse Bayonet Lock | Contact Material Copper Alloy |
Orientation W | Insert Material Polychloroprene |
Primary Material Metal | Applications Aerospace, Industrial, Military |
Shell Material Aluminum Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.478.02580 | kr.23,901.29 |
| Unit Price without VAT: | kr.478.02580 |
|---|---|
| Unit Price with VAT: | kr.597.53225 |

