
VG95234G-16-12SN | |
|---|---|
DigiKey Part Number | 1003-VG95234G-16-12SN-ND |
Manufacturer | |
Manufacturer Product Number | VG95234G-16-12SN |
Description | VG95234G-16-12SN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Shell Finish Olive Drab Chromate over Cadmium |
Mfr | Contact Finish - Mating Silver |
Series | Color Olive Drab |
Packaging Bulk | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Features Backshell, Coupling Nut |
Connector Type | Shielding |
Number of Positions 1 | Current Rating (Amps) 135A |
Shell Size - Insert 16-12 | Voltage Rating 50VAC, 75VDC |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Backshell Material, Plating Aluminum Alloy, Olive Drab Chromate over Cadmium |
Fastening Type Reverse Bayonet Lock | Contact Material Copper Alloy |
Orientation N (Normal) | Insert Material Polychloroprene |
Primary Material Metal | Applications Military |
Shell Material Aluminum Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.414.95300 | kr.41,495.30 |
| Unit Price without VAT: | kr.414.95300 |
|---|---|
| Unit Price with VAT: | kr.518.69125 |

