
TN7G14-0012P1B01 | |
|---|---|
DigiKey Part Number | TN7G14-0012P1B01-ND |
Manufacturer | |
Manufacturer Product Number | TN7G14-0012P1B01 |
Description | CONN RCPT HSNG MALE 12POS PNL MT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Fastening Type Detent Lock |
Manufacturer ITT Cannon, LLC | Shell Material Polyamide (PA), Nylon |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle Housing | Shielding Unshielded |
Type For Male Pins | Note Contacts Sold Separately; Jam Nut Sold Separately |
Number of Positions 12 | Includes 4 pcs - 1 Connector, 1 Grommet, 1 Nut, 1 O-Ring |
Shell Size - Insert 14-0012 | Contact Shape Circular |
Contact Type Crimp, Solder and Solder Cup | Operating Temperature -55°C ~ 105°C |
Mounting Type Panel Mount | Base Product Number |
Mounting Feature Bulkhead - Front Side Nut |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.106.76020 | kr.21,352.04 |
| Unit Price without VAT: | kr.106.76020 |
|---|---|
| Unit Price with VAT: | kr.133.45025 |










