


TFR02RA10 | |
|---|---|
DigiKey Part Number | 1003-2223-ND |
Manufacturer | |
Manufacturer Product Number | TFR02RA10 |
Description | CONN RCPT HSG 2POS 5.08MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Gray 0.200" (5.08mm) |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount, Snap-In |
Mfr | Contact Termination Crimp and Solder |
Series | Fastening Type Latch Holder |
Packaging Bulk | Color Gray |
Part Status Active | Features Flame Retardant |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Male or Female | Operating Temperature -55°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.200" (5.08mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | kr.13.93447 | kr.4,180.34 |
| Unit Price without VAT: | kr.13.93447 |
|---|---|
| Unit Price with VAT: | kr.17.41809 |


