
TBF32-1PS-B-05 | |
|---|---|
DigiKey Part Number | TBF32-1PS-B-05-ND |
Manufacturer | |
Manufacturer Product Number | TBF32-1PS-B-05 |
Description | CONN ADAPTER 5P-5P F-M PNL MNT |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | Circular Connector Standard 5/5 Female Sockets/Male Pins Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Manufacturer ITT Cannon, LLC | Fastening Type Reverse Bayonet Lock |
Series | Housing Material Aluminum Alloy |
Packaging Bulk | Housing Color Olive |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Style Standard | Shielding Unshielded |
Convert From (Adapter End) Female Sockets | Includes 2 pcs - 1 Adapter, 1 O-Ring |
Convert To (Adapter End) Male Pins | Current Rating (Amps) 41A, 245A |
Shell Size - Insert (Convert From) 32-1 | Voltage Rating 900VAC, 1250VDC |
Shell Size - Insert (Convert To) 32-1 | Operating Temperature -55°C ~ 125°C |
Number of Positions (Convert From) 5 | Orientation (Convert From) N (Normal) |
Number of Positions (Convert To) 5 | Orientation (Convert To) N (Normal) |
Qualification MIL-DTL-5015 | Housing Finish Chromate |
Mounting Type Panel Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 26 | kr.964.35077 | kr.25,073.12 |
| Unit Price without VAT: | kr.964.35077 |
|---|---|
| Unit Price with VAT: | kr.1,205.43846 |

