cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TBF20-33PS-B

DigiKey Part Number
TBF20-33PS-B-ND
Manufacturer
Manufacturer Product Number
TBF20-33PS-B
Description
CONN ADAPTER 11P-11P F-M PNL MNT
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Circular Connector Standard 11/11 Female Sockets/Male Pins Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ITT Cannon, LLC
Series
Packaging
Bulk
Part Status
Active
Connector Style
Standard
Convert From (Adapter End)
Female Sockets
Convert To (Adapter End)
Male Pins
Shell Size - Insert (Convert From)
20-33
Shell Size - Insert (Convert To)
20-33
Number of Positions (Convert From)
11
Number of Positions (Convert To)
11
Grade
-
Qualification
MIL-DTL-5015
Mounting Type
Panel Mount
Mounting Feature
Flange
Fastening Type
Reverse Bayonet Lock
Housing Material
Aluminum Alloy
Housing Color
Olive
Features
-
Ingress Protection
IP67 - Dust Tight, Waterproof
Shielding
Unshielded
Includes
-
Current Rating (Amps)
22A
Voltage Rating
500VAC, 700VDC
Operating Temperature
-55°C ~ 125°C
Orientation (Convert From)
N (Normal)
Orientation (Convert To)
N (Normal)
Material Flammability Rating
-
Housing Finish
Chromate
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
26kr.502.85538kr.13,074.24
Unit Price without VAT:kr.502.85538
Unit Price with VAT:kr.628.56923