
TBF18-20PS-B | |
|---|---|
DigiKey Part Number | TBF18-20PS-B-ND |
Manufacturer | |
Manufacturer Product Number | TBF18-20PS-B |
Description | CONN ADAPTER 5P-5P F-M PNL MNT |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | Circular Connector Standard 5/5 Female Sockets/Male Pins Panel Mount |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Manufacturer ITT Cannon, LLC | Mounting Feature Flange |
Series | Fastening Type Reverse Bayonet Lock |
Packaging Bulk | Housing Material Aluminum Alloy |
Part Status Active | Housing Color Olive |
Connector Style Standard | Ingress Protection IP67 - Dust Tight, Waterproof |
Convert From (Adapter End) Female Sockets | Shielding Unshielded |
Convert To (Adapter End) Male Pins | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert (Convert From) 18-20 | Orientation (Convert From) N (Normal) |
Shell Size - Insert (Convert To) 18-20 | Orientation (Convert To) N (Normal) |
Number of Positions (Convert From) 5 | Housing Finish Chromate |
Number of Positions (Convert To) 5 | Base Product Number |
Qualification MIL-DTL-5015 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 26 | kr.450.56423 | kr.11,714.67 |
| Unit Price without VAT: | kr.450.56423 |
|---|---|
| Unit Price with VAT: | kr.563.20529 |

