
TBF10SL-4PS-B | |
|---|---|
DigiKey Part Number | 1003-TBF10SL-4PS-B-ND |
Manufacturer | |
Manufacturer Product Number | TBF10SL-4PS-B |
Description | CA BAYONET |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Circular Connector Standard 5/2 Female Sockets/Male Pins Panel Mount |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Manufacturer ITT Cannon, LLC | Mounting Feature Flange |
Series | Fastening Type Reverse Bayonet Lock |
Packaging Bag | Housing Material Aluminum Alloy |
Part Status Active | Housing Color Olive |
Connector Style Standard | Ingress Protection IP67 - Dust Tight, Waterproof |
Convert From (Adapter End) Female Sockets | Shielding Unshielded |
Convert To (Adapter End) Male Pins | Includes 2 pcs - 1 Adapter, 1 O-Ring |
Shell Size - Insert (Convert From) 10SL-4 | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert (Convert To) 10SL-4 | Orientation (Convert From) N (Normal) |
Number of Positions (Convert From) 5 | Orientation (Convert To) N (Normal) |
Number of Positions (Convert To) 2 | Housing Finish Chromate |
Qualification MIL-DTL-5015 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.286.19000 | kr.286.19 |
| 10 | kr.243.24000 | kr.2,432.40 |
| 26 | kr.227.38885 | kr.5,912.11 |
| Unit Price without VAT: | kr.286.19000 |
|---|---|
| Unit Price with VAT: | kr.357.73750 |

