
T3P24FC1LT | |
|---|---|
DigiKey Part Number | T3P24FC1LT-ND |
Manufacturer | |
Manufacturer Product Number | T3P24FC1LT |
Description | CONN SOCKET 24AWG TIN CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin Crimp 24 AWG Machined |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 24 AWG | |
Contact Material | Brass | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.9.63643 | kr.9,636.43 |
| Unit Price without VAT: | kr.9.63643 |
|---|---|
| Unit Price with VAT: | kr.12.04554 |















