
T2P16MC1SY | |
---|---|
DigiKey Part Number | 1003-T2P16MC1SYTR-ND - Tape & Reel (TR) 1003-T2P16MC1SYCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | T2P16MC1SY |
Description | TRIDENT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Crimp 16-20 AWG Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Contact Material | Brass | |
Contact Finish | - | |
Contact Finish Thickness | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.7.04000 | kr.7.04 |
10 | kr.5.98400 | kr.59.84 |
25 | kr.5.61160 | kr.140.29 |
50 | kr.5.34280 | kr.267.14 |
100 | kr.5.08740 | kr.508.74 |
250 | kr.4.76824 | kr.1,192.06 |
500 | kr.4.54054 | kr.2,270.27 |
1.000 | kr.4.32371 | kr.4,323.71 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.4.00128 | kr.12,003.84 |
6.000 | kr.3.81043 | kr.22,862.58 |
9.000 | kr.3.70305 | kr.33,327.45 |
15.000 | kr.3.57210 | kr.53,581.50 |
Unit Price without VAT: | kr.7.04000 |
---|---|
Unit Price with VAT: | kr.8.80000 |