Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PV75W10-6PL | |
|---|---|
DigiKey Part Number | PV75W10-6PL-ND |
Manufacturer | |
Manufacturer Product Number | PV75W10-6PL |
Description | CONN PLUG HSG MALE 6POS INLINE |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Category | Orientation N (Normal) |
Manufacturer ITT Cannon, LLC | Shell Material Aluminum Alloy |
Series | Shell Finish Chromate over Cadmium |
Packaging Bulk | Housing Color Olive Drab |
Part Status Active | Ingress Protection Environment Resistant |
Connector Type Plug Housing | Features Coupling Nut |
Type For Male Pins | Shielding Shielded |
Number of Positions 6 | Note Contacts Sold Separately |
Shell Size - Insert 10-6 | Insert Material Plastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 20 | Operating Temperature -55°C ~ 200°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Fastening Type Bayonet Lock |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PV76A10-6PL | ITT Cannon, LLC | 0 | PV76A10-6PL-ND | kr.1,601.96080 | Parametric Equivalent |
| PV76L10-6PL | ITT Cannon, LLC | 0 | PV76L10-6PL-ND | kr.1,601.96080 | Parametric Equivalent |
| PV76W10-6PL | ITT Cannon, LLC | 0 | PV76W10-6PL-ND | kr.1,973.61400 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | kr.1,763.78800 | kr.44,094.70 |
| Unit Price without VAT: | kr.1,763.78800 |
|---|---|
| Unit Price with VAT: | kr.2,204.73500 |

