PV75L20-39SL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


ITT Cannon, LLC
In Stock: 0
Unit Price: kr.2,541.22920

Parametric Equivalent


ITT Cannon, LLC
In Stock: 0
Unit Price: kr.2,805.86320

Parametric Equivalent


ITT Cannon, LLC
In Stock: 0
Unit Price: kr.2,805.86320
Image for PV75L20-39SL is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PV75L20-39SL

DigiKey Part Number
PV75L20-39SL-ND
Manufacturer
Manufacturer Product Number
PV75L20-39SL
Description
CONN PLUG HSG FMALE 39POS INLINE
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
39 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
N (Normal)
Manufacturer
ITT Cannon, LLC
Shell Material
Aluminum Alloy
Series
Shell Finish
Electroless Nickel
Packaging
Bulk
Housing Color
Silver
Part Status
Active
Ingress Protection
Environment Resistant
Connector Type
Plug Housing
Features
Coupling Nut
Type
For Female Sockets
Shielding
Shielded
Number of Positions
39
Note
Contacts Sold Separately
Shell Size - Insert
20-39
Insert Material
Plastic
Contact Type
Crimp
Contact Shape
Circular
Contact Size
16 (2), 20 (37)
Operating Temperature
-55°C ~ 200°C
Mounting Type
Free Hanging (In-Line)
Base Product Number
Fastening Type
Bayonet Lock
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KJ6T20A39SNLITT Cannon, LLC0KJ6T20A39SNL-NDkr.2,541.22920Parametric Equivalent
PV76L20-39SLITT Cannon, LLC0PV76L20-39SL-NDkr.2,805.86320Parametric Equivalent
PV76W20-39SLITT Cannon, LLC0PV76W20-39SL-NDkr.2,805.86320Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
25kr.2,439.31520kr.60,982.88
Unit Price without VAT:kr.2,439.31520
Unit Price with VAT:kr.3,049.14400