
PLBR80250 | |
|---|---|
DigiKey Part Number | 1003-2833-ND |
Manufacturer | |
Manufacturer Product Number | PLBR80250 |
Description | CONN STRAIN RELIEF GRAY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Strain Relief | |
For Use With/Related Products | PL Connectors with Strain Relief Nut | |
Shell Size - Insert | - | |
Material | Silicon | |
Features | - | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.51.14000 | kr.51.14 |
| 10 | kr.43.45000 | kr.434.50 |
| 25 | kr.40.72720 | kr.1,018.18 |
| 50 | kr.38.78140 | kr.1,939.07 |
| 100 | kr.36.92990 | kr.3,692.99 |
| 250 | kr.34.61836 | kr.8,654.59 |
| 500 | kr.32.96704 | kr.16,483.52 |
| 1.000 | kr.31.39501 | kr.31,395.01 |
| Unit Price without VAT: | kr.51.14000 |
|---|---|
| Unit Price with VAT: | kr.63.92500 |





