
PLBR60550 | |
---|---|
DigiKey Part Number | 1003-2831-ND |
Manufacturer | |
Manufacturer Product Number | PLBR60550 |
Description | CONN STRAIN RELIEF BLUE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief Blue |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Strain Relief | |
For Use With/Related Products | PL Connectors with Strain Relief Nut | |
Shell Size - Insert | - | |
Material | Silicon | |
Features | - | |
Color | Blue | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.51.14000 | kr.51.14 |
10 | kr.43.45000 | kr.434.50 |
25 | kr.40.72720 | kr.1,018.18 |
Unit Price without VAT: | kr.51.14000 |
---|---|
Unit Price with VAT: | kr.63.92500 |