
PLBR60250 | |
|---|---|
DigiKey Part Number | 1003-2825-ND |
Manufacturer | |
Manufacturer Product Number | PLBR60250 |
Description | CONN STRAIN RELIEF BLUE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief Blue |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Strain Relief | |
For Use With/Related Products | PL Connectors with Strain Relief Nut | |
Shell Size - Insert | - | |
Material | Silicon | |
Features | - | |
Color | Blue | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.35.16735 | kr.7,033.47 |
| Unit Price without VAT: | kr.35.16735 |
|---|---|
| Unit Price with VAT: | kr.43.95919 |





