
PLBR20350 | |
|---|---|
DigiKey Part Number | 1003-2816-ND |
Manufacturer | |
Manufacturer Product Number | PLBR20350 |
Description | CONN STRAIN RELIEF RED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief Red |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Strain Relief | |
For Use With/Related Products | PL Connectors with Strain Relief Nut | |
Shell Size - Insert | - | |
Material | Silicon | |
Features | - | |
Color | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.52.16000 | kr.52.16 |
| 10 | kr.44.31400 | kr.443.14 |
| 25 | kr.41.53600 | kr.1,038.40 |
| Unit Price without VAT: | kr.52.16000 |
|---|---|
| Unit Price with VAT: | kr.65.20000 |





