9 Position Circular Connector Receptacle, Female Sockets Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PLB4G020009

DigiKey Part Number
1003-2746-ND
Manufacturer
Manufacturer Product Number
PLB4G020009
Description
CONN RCPT FMALE 9POS SOLDER CUP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
9 Position Circular Connector Receptacle, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Polysulfone (PSU)
Mfr
Contact Finish - Mating
Gold
Series
Color
Black, Gray
Packaging
Bulk
Ingress Protection
IP50 - Dust Protected
Part Status
Active
Shielding
Connector Type
Current Rating (Amps)
3A
Number of Positions
9
Operating Temperature
-50°C ~ 150°C
Mounting Type
Panel Mount
Contact Material
Copper Alloy
Mounting Feature
Bulkhead - Front or Rear Side Nut
Contact Finish Thickness - Mating
20.0µin (0.51µm)
Termination
Solder Cup
Insert Material
Polyetheretherketone (PEEK)
Fastening Type
Latch Lock, Push-Pull
Applications
Industrial, Medical, Testing Equipment & Measurement
Orientation
Base Product Number
Primary Material
Plastic
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.146.85000kr.146.85
Unit Price without VAT:kr.146.85000
Unit Price with VAT:kr.183.56250

Other Suppliers on DigiKey

26In Stock
Ships from Powell Electronics