PLA1G8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PLA1G8
PLA1G821002
PLA1G821002

PLA1G821002

DigiKey Part Number
1003-2586-ND
Manufacturer
Manufacturer Product Number
PLA1G821002
Description
CONN PLUG MALE 2POS SOLDER CUP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
2
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Latch Lock, Push-Pull
Orientation
Primary Material
Plastic
Shell Material
Polysulfone (PSU)
Shell Finish
-
Contact Finish - Mating
Gold
Color
Gray
Ingress Protection
IP50 - Dust Protected
Material Flammability Rating
UL94 V-0
Features
Backshell
Shielding
Current Rating (Amps)
10A
Voltage Rating
-
Cable Opening
0.106" ~ 0.154" (2.70mm ~ 3.90mm)
Operating Temperature
-50°C ~ 150°C
Backshell Material, Plating
Polysulfone (PSU)
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
20.0µin (0.51µm)
Insert Material
Plastic
Applications
Industrial, Medical, Testing Equipment & Measurement
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.124.67000kr.124.67
10kr.105.95200kr.1,059.52
25kr.99.31520kr.2,482.88
50kr.94.57660kr.4,728.83
100kr.90.06460kr.9,006.46
250kr.84.43084kr.21,107.71
500kr.80.40628kr.40,203.14
Manufacturers Standard Package
Unit Price without VAT:kr.124.67000
Unit Price with VAT:kr.155.83750