9 Position D-Type, Nano-D Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9 Position D-Type, Nano-D Receptacle, Female Sockets Connector
NDD-9SBRTT
NDD-9SBRTT

NDD-9SBRTT

DigiKey Part Number
1003-3043-ND
Manufacturer
Manufacturer Product Number
NDD-9SBRTT
Description
CONN D-TYPE RCPT 9POS R/A SOLDER
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
9 Position D-Type, Nano-D Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
-
Contact Type
Signal
Flange Feature
Housing/Shell (0-80)
Termination
Solder
Shell Material, Finish
Aluminum, Yellow Chromate Plated Cadmium
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Ingress Protection
-
Material Flammability Rating
-
Current Rating (Amps)
1A
Backset Spacing
-
Features
-
Voltage Rating
-
Color
Black
Contact Form
-
Dielectric Material
Liquid Crystal Polymer (LCP)
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.2,335.49000kr.2,335.49
10kr.1,985.54200kr.19,855.42
25kr.1,921.72760kr.48,043.19
Manufacturers Standard Package
Unit Price without VAT:kr.2,335.49000
Unit Price with VAT:kr.2,919.36250