
MS3108E16S-8S | |
|---|---|
DigiKey Part Number | 1003-MS3108E16S-8S-ND |
Manufacturer | |
Manufacturer Product Number | MS3108E16S-8S |
Description | MIL-DTL 5015 SERIES I |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Olive Drab Chromate over Cadmium |
Series | Contact Finish - Mating Silver |
Packaging Bag | Color Olive Drab |
Part Status Active | Ingress Protection Environment Resistant |
Connector Type | Features Cable Clamp, Coupling Nut |
Number of Positions 5 | Shielding |
Qualification MIL-5015 | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 16S-8 | Backshell Material, Plating Aluminum Alloy, Olive Drab Chromate over Cadmium |
Mounting Type Free Hanging (In-Line), Right Angle | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Neoprene |
Fastening Type Threaded | Applications Marine, Military |
Orientation N (Normal) | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.508.47000 | kr.508.47 |
| 10 | kr.432.18500 | kr.4,321.85 |
| 25 | kr.405.14360 | kr.10,128.59 |
| 50 | kr.385.82700 | kr.19,291.35 |
| 100 | kr.367.43410 | kr.36,743.41 |
| Unit Price without VAT: | kr.508.47000 |
|---|---|
| Unit Price with VAT: | kr.635.58750 |



