
MS3106R14S-5S | |
|---|---|
DigiKey Part Number | 1003-MS3106R14S-5S-ND |
Manufacturer | |
Manufacturer Product Number | MS3106R14S-5S |
Description | MIL-DTL 5015 SERIES I |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 5 | Ingress Protection Environment Resistant |
Grade Military | Features Backshell, Coupling Nut |
Qualification MIL-DTL-5015 | Current Rating (Amps) 22A |
Shell Size - Insert 14S-5 | Voltage Rating 200VAC, 250VDC |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.253.09000 | kr.253.09 |
| 10 | kr.215.10400 | kr.2,151.04 |
| 25 | kr.201.64000 | kr.5,041.00 |
| 50 | kr.192.02080 | kr.9,601.04 |
| 100 | kr.182.86340 | kr.18,286.34 |
| 250 | kr.171.42980 | kr.42,857.45 |
| Unit Price without VAT: | kr.253.09000 |
|---|---|
| Unit Price with VAT: | kr.316.36250 |


