
MS3106F16S-1S | |
|---|---|
DigiKey Part Number | 1200-1285-ND |
Manufacturer | |
Manufacturer Product Number | MS3106F16S-1S |
Description | CONN PLUG FMALE 7P SOLDER CUP |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Plug, Female Sockets Solder Cup |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 7 | |
Grade | Military | |
Qualification | MIL-DTL-5015 | |
Shell Size - Insert | 16S-1 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Olive Drab Cadmium | |
Contact Finish - Mating | Silver | |
Color | Olive Drab | |
Ingress Protection | Environment Resistant | |
Features | Cable Clamp, Coupling Nut | |
Shielding | - | |
Current Rating (Amps) | 22A | |
Voltage Rating | 500VAC, 700VDC | |
Operating Temperature | -55°C ~ 125°C | |
Contact Finish Thickness - Mating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.361.26000 | kr.361.26 |
| 10 | kr.307.04600 | kr.3,070.46 |
| 25 | kr.287.83000 | kr.7,195.75 |
| 50 | kr.274.10300 | kr.13,705.15 |
| 100 | kr.261.03470 | kr.26,103.47 |
| 250 | kr.249.05048 | kr.62,262.62 |
| Unit Price without VAT: | kr.361.26000 |
|---|---|
| Unit Price with VAT: | kr.451.57500 |




