
MS3101E14S-2S | |
|---|---|
DigiKey Part Number | 1003-MS3101E14S-2S-ND |
Manufacturer | |
Manufacturer Product Number | MS3101E14S-2S |
Description | CONN RCPT FMALE 4P SILV SLDR CUP |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Olive Drab Cadmium |
Series | Contact Finish - Mating Silver |
Packaging Bag | Color Olive Drab |
Part Status Active | Ingress Protection Environment Resistant |
Connector Type | Features Cable Clamp |
Number of Positions 4 | Shielding |
Grade Military | Current Rating (Amps) 13A |
Qualification MIL-DTL-5015 | Voltage Rating 200VAC, 250VDC |
Shell Size - Insert 14S-2 | Operating Temperature -55°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Plastic |
Fastening Type Threaded | Applications Aviation, Industrial, Marine, Military |
Orientation N (Normal) | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.344.26000 | kr.344.26 |
| 10 | kr.292.61000 | kr.2,926.10 |
| 25 | kr.274.29360 | kr.6,857.34 |
| 50 | kr.261.21440 | kr.13,060.72 |
| 100 | kr.248.75940 | kr.24,875.94 |
| 250 | kr.233.20904 | kr.58,302.26 |
| Unit Price without VAT: | kr.344.26000 |
|---|---|
| Unit Price with VAT: | kr.430.32500 |


