
MS3100E28-11S | |
|---|---|
DigiKey Part Number | 1003-MS3100E28-11S-ND |
Manufacturer | |
Manufacturer Product Number | MS3100E28-11S |
Description | MIL-DTL 5015 SERIES I |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 22 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Chromate over Cadmium |
Packaging Bag | Contact Finish - Mating Silver |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 22 | Features Cable Clamp |
Grade Military | Shielding |
Qualification MIL-DTL-5015 | Cable Opening 0.922" (23.42mm) |
Shell Size - Insert 28-11 | Operating Temperature -55°C ~ 125°C |
Mounting Type Panel Mount | Backshell Material, Plating Aluminum Alloy, Olive Drab Chromate over Cadmium |
Mounting Feature Flange | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Neoprene |
Fastening Type Threaded | Applications Marine, Military |
Orientation N (Normal) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.727.20000 | kr.727.20 |
| 10 | kr.660.60300 | kr.6,606.03 |
| Unit Price without VAT: | kr.727.20000 |
|---|---|
| Unit Price with VAT: | kr.909.00000 |

