

MOVE-T-MK6 | |
---|---|
DigiKey Part Number | 1003-MOVE-T-MK6-ND |
Manufacturer | |
Manufacturer Product Number | MOVE-T-MK6 |
Description | CRIMPING DIE 40A CONTACT (10MM) |
Customer Reference | |
Detailed Description | Tool Die Set For Circular Contacts, 10mm² |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Circular Contacts, 10mm² | |
Specifications | - | |
Compatible Tools | MOVE-T-B450ND-BV | |
Cable Group | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1,096.70000 | kr.1,096.70 |
Unit Price without VAT: | kr.1,096.70000 |
---|---|
Unit Price with VAT: | kr.1,370.87500 |