

MOVE-T-46257-QX | |
---|---|
DigiKey Part Number | 1003-MOVE-T-46257-QX-ND |
Manufacturer | |
Manufacturer Product Number | MOVE-T-46257-QX |
Description | LOCATOR M12 QX & TX CONTACT |
Customer Reference | |
Detailed Description | Tool Locator For Circular Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Locator | |
For Use With/Related Products | Circular Contacts | |
Specifications | - | |
Compatible Tools | MOVE-T-612118-M12 | |
Cable Group | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1,448.90000 | kr.1,448.90 |
Unit Price without VAT: | kr.1,448.90000 |
---|---|
Unit Price with VAT: | kr.1,811.12500 |