

MOVE-PA-40M-1N05-SLXX | |
---|---|
DigiKey Part Number | 1003-MOVE-PA-40M-1N05-SLXX-ND |
Manufacturer | |
Manufacturer Product Number | MOVE-PA-40M-1N05-SLXX |
Description | PLUG (BLACK T89) |
Customer Reference | |
Detailed Description | Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Male Pins | |
Number of Positions | - | |
Shell Size - Insert | M40 | |
Shell Size, MIL | - | |
Contact Type | - | |
Contact Size | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Shell Material | Aluminum Alloy | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Coupling Nut | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | - | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 115°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1,313.09000 | kr.1,313.09 |
10 | kr.1,221.44000 | kr.12,214.40 |
Unit Price without VAT: | kr.1,313.09000 |
---|---|
Unit Price with VAT: | kr.1,641.36250 |