

MOVE-G-40M-X04-040-05 | |
---|---|
DigiKey Part Number | 1003-MOVE-G-40M-X04-040-05-ND |
Manufacturer | |
Manufacturer Product Number | MOVE-G-40M-X04-040-05 |
Description | GROMMET 4-POLE |
Customer Reference | |
Detailed Description | Connector Grommet 40 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Grommet | |
For Use With/Related Products | MOVE-MOD™ Series | |
Shell Size - Insert | 40 | |
Material | Rubber | |
Features | - | |
Color | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.44.48000 | kr.44.48 |
10 | kr.37.78600 | kr.377.86 |
25 | kr.35.41760 | kr.885.44 |
50 | kr.33.72540 | kr.1,686.27 |
100 | kr.32.11460 | kr.3,211.46 |
Unit Price without VAT: | kr.44.48000 |
---|---|
Unit Price with VAT: | kr.55.60000 |