Pin Contact Size 8 Crimp Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pin Contact Size 8 Crimp Silver
MOVE-MOD™ Series

MOVE-C-M-C040S-6

DigiKey Part Number
1003-MOVE-C-M-C040S-6-ND
Manufacturer
Manufacturer Product Number
MOVE-C-M-C040S-6
Description
CONTACT MALE SIZE 8 (40A)
Customer Reference
Detailed Description
Pin Contact Size 8 Crimp Silver
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Size
8
Manufacturer
ITT Cannon, LLC
Wire Gauge or Range - mm²
10mm²
Series
Contact Termination
Crimp
Packaging
Bulk
Contact Material
Copper Alloy
Part Status
Active
Contact Finish
Silver
Type
Power, Machined
Termination Finish
Silver
Contact Type
Pin
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 300
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.27.77000kr.27.77
10kr.23.57800kr.235.78
25kr.22.09880kr.552.47
50kr.21.04380kr.1,052.19
100kr.20.03880kr.2,003.88
250kr.18.78416kr.4,696.04
Manufacturers Standard Package
Unit Price without VAT:kr.27.77000
Unit Price with VAT:kr.34.71250