MOVE-C-M-C015G-0.5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MOVE-C-M-C015G-0.5

MOVE-C-M-C015G-0.5

DigiKey Part Number
1003-MOVE-C-M-C015G-0.5-ND
Manufacturer
Manufacturer Product Number
MOVE-C-M-C015G-0.5
Description
CONTACT MALE SIZE 16 (15A)
Customer Reference
Detailed Description
Pin Contact 20 AWG Size 16 Crimp Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ITT Cannon, LLC
Series
Packaging
Bulk
Part Status
Active
Type
Signal, Machined
Contact Type
Pin
Contact Size
16
Wire Gauge or Range - AWG
20 AWG
Wire Gauge or Range - mm²
0.44 ~ 0.64mm²
Wire Gauge or Range - Coaxial
-
Contact Termination
Crimp
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
16.0µin (0.41µm)
Termination Finish
Gold
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.920
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.11.52000kr.11.52
10kr.9.80500kr.98.05
25kr.9.18800kr.229.70
50kr.8.74760kr.437.38
100kr.8.33020kr.833.02
250kr.7.80800kr.1,952.00
500kr.7.43526kr.3,717.63
1.000kr.7.08045kr.7,080.45
2.500kr.6.88000kr.17,200.00
Manufacturers Standard Package
Unit Price without VAT:kr.11.52000
Unit Price with VAT:kr.14.40000