

MOVE-C-F-C040S-4 | |
---|---|
DigiKey Part Number | 1003-MOVE-C-F-C040S-4-ND |
Manufacturer | |
Manufacturer Product Number | MOVE-C-F-C040S-4 |
Description | CONTACT FEMALE SIZE 8 (40A) |
Customer Reference | |
Detailed Description | Socket Contact Size 8 Crimp Silver |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power, Machined | |
Contact Type | Socket | |
Contact Size | 8 | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | 6.0mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Termination Finish | Silver | |
Features | - | |
Base Product Number |